NIC Components NRC12F1270TRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 127R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F1270TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.