NIC Components NRC12F2151TR20F technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.15kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F2151TR20F to view detailed technical specifications.
No datasheet is available for this part.