The NRC12F41R2TRF is a 200V 41.2R 1% chip resistor from NIC Components. It is available in a 1206 package and features a tin, matte contact plating. The resistor operates over a temperature range of -55°C to 175°C. It is packaged on a tape and reel and is RoHS compliant.
NIC Components NRC12F41R2TRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 41.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F41R2TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.