NIC Components NRC12J122TR technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NRC12J122TR to view detailed technical specifications.
No datasheet is available for this part.