The NRC25F1503TRF is a 150k ohm chip resistor with a DC rated voltage of 200V and a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1210 case and is available on tape and reel. It is RoHS compliant and features a tin, matte contact plating.
NIC Components NRC25F1503TRF technical specifications.
| Package/Case | 1210 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC25F1503TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.