NIC Components NRC25F2210TRF technical specifications.
| Package/Case | 1210 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC25F2210TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.