NIC Components NRC50J220TRF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Size Code | 2010 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC50J220TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.