NIC Components NRC50J2R0TRF technical specifications.
| Package/Case | 2010 |
| Lead Free | Lead Free |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Size Code | 2010 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC50J2R0TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.