
NIC Components NRD4004TR-5KF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRD4004TR-5KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
