The NRD4007TR-5KF is a surface mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -60°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 5uA. The diode is packaged in a SMA 2-Pin package and is lead free. It is RoHS compliant and has a reverse recovery time of 2500ns.
NIC Components NRD4007TR-5KF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRD4007TR-5KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.