Aluminum electrolytic capacitor with 1000µF capacitance and 50VDC rated voltage, offering 20% tolerance. Features a radial termination style with a 7.5mm terminal pitch and 0.8mm lead diameter, designed for through-hole mounting. This cylindrical can capacitor operates within a -40°C to 105°C temperature range, providing a ripple current of 1850mA and a lifetime of 10,000 hours. Its dimensions are 16mm diameter by 25mm height, with a low ESR and maximum impedance of 0.034Ω at 100kHz.
NIC Components NRE-FL102M50V16X25F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1850mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.034@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-FL102M50V16X25F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.