This 10000uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 2200 and has a leakage current of 1000 at 2 minutes. It has a lifetime of 8000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through hole radial package with a terminal pitch of 7.5 and a maximum impedance of 0.025 at 20°C and 100kHz. It has a low ESR type and operates between -40°C and 105°C.
NIC Components NRE-FL103M10V18X35.5F technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2200mA |
| Leakage Current | 1000@2MinuA |
| Lifetime | 8000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-FL103M10V18X35.5F to view detailed technical specifications.
No datasheet is available for this part.