
Standard aluminum electrolytic capacitor with 33µF capacitance and 25VDC voltage rating, featuring 20% tolerance. This radial, through-hole component measures 5 x 11mm with a 2mm terminal pitch and 0.5mm lead diameter. It offers a ripple current of 150mA, a maximum impedance of 0.9Ω at 100kHz, and a rated lifetime of 5000 hours at 105°C. Operating temperature range is -40°C to 105°C.
NIC Components NRE-FL330M25V5X11F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 150mA |
| Leakage Current | 8.25@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.9@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-FL330M25V5X11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.