NIC Components NRE-HL562M10V16X25F technical specifications.
| Capacitance | 5.6mF |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRE-HL562M10V16X25F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.