NIC Components NRE-HS102M35V16x16F technical specifications.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.23Ohm |
| Ripple Current | 850mA |
| Leakage Current | 350@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Temperature|Polarized|Radial Leads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HS102M35V16x16F to view detailed technical specifications.
No datasheet is available for this part.