
This aluminum electrolytic capacitor features a cylindrical can construction with a standard ESR type and a capacitance of 4.7uF. It has a voltage rating of 400VDC with a tolerance of 20% and a DC rated voltage of 400. The capacitor has a ripple current of 49 and a leakage current of 175.2uA at 1 minute and 62.6uA at 5 minutes. It is designed for use in through hole mounting with a long lead style and a radial termination. The operating temperature range is -25 to 105 degrees Celsius.
NIC Components NRE-HS4R7M400V10X9F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 9 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 9 |
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 70.58Ohm |
| Ripple Current | 49mA |
| Leakage Current | 175.2@1Min|62.6@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HS4R7M400V10X9F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.