Aluminum electrolytic capacitor with 10µF capacitance and 160VDC rated voltage, featuring a 20% tolerance. This radial, through-hole component offers a 3.5mm terminal pitch and 0.6mm lead diameter, housed in an 8 x 11.5mm cylindrical aluminum can. It exhibits a standard ESR of 33.2 Ohms, a ripple current rating of 63mA, and a lifetime of 1000 hours at 105°C. Operating temperature range is -40°C to 105°C, with special features including extended temperature and high voltage capabilities.
NIC Components NRE-HW100M160V8X11.5F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11.5 |
| Capacitance | 10uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 33.2Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 63mA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW100M160V8X11.5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.