This is a 100uF aluminum electrolytic capacitor with a maximum DC voltage rating of 350VDC and a tolerance of 20%. It has a through hole radial termination style and a cylindrical can construction. The capacitor operates over a temperature range of -40 to 105 degrees Celsius. It is designed for use in applications requiring high voltage and extended temperature operation.
NIC Components NRE-HW101M350V18X41 technical specifications.
| Capacitance | 100uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Size | 18 X 41mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW101M350V18X41 to view detailed technical specifications.
No datasheet is available for this part.