Aluminum electrolytic capacitor with 1µF capacitance and 250VDC voltage rating, featuring 20% tolerance. This radial, through-hole component offers a 0.5mm lead diameter and 2mm terminal pitch, measuring 5mm in diameter by 11mm in height. It exhibits a standard ESR of 332 Ohms, 18mA ripple current capability, and a 1000-hour lifetime at 105°C. Designed for extended temperature operation, this polarized, cylindrical can capacitor is suitable for high-voltage applications.
NIC Components NRE-HW1R0M250V5X11F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 1uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 332Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 18mA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW1R0M250V5X11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.