NIC Components NRE-HW1R0M350V6.3X11 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | NRE-HW |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | NRE-HW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NRE-HW1R0M350V6.3X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.