Aluminum electrolytic capacitor with 1µF capacitance and 350VDC voltage rating, featuring a 20% tolerance. This through-hole component has a radial termination style with a 2.5mm terminal pitch and 0.5mm lead diameter. It offers a standard ESR of 415 Ohms, a ripple current of 20mA, and a rated lifetime of 1000 hours at 105°C. The cylindrical aluminum can construction measures 6.3mm in diameter and 11mm in height, with long leads for flexible mounting. Operating temperature range is -40°C to 105°C, with special features including high voltage and reduced sizes.
NIC Components NRE-HW1R0M350V6.3X11F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 11 |
| Capacitance | 1uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 415Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 20mA |
| Leakage Current | 25.5@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW1R0M350V6.3X11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.