
Aluminum electrolytic capacitor with 22µF capacitance and 400VDC rated voltage, featuring a 20% tolerance. This through-hole component has a radial termination style with a 5mm terminal pitch and 0.6mm lead diameter. It offers a standard ESR of 18.8 Ohms, a ripple current of 126mA, and a lifetime of 2000 hours at 105°C. The cylindrical aluminum can construction measures 12.5mm in diameter and 25mm in height, with special features including extended temperature range and high voltage capability.
NIC Components NRE-HW220M400V12.5X25F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 25 |
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 18.8Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 126mA |
| Leakage Current | 201@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW220M400V12.5X25F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.