Cap Aluminum Lytic 330uF 160V 20% (18 X 41mm) Radial 7.5mm 1.01 Ohm 560mA 2000h 105°C Automotive Bulk
NIC Components NRE-HW331M160V18X41YF technical specifications.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 1.01Ohm |
| Ripple Current | 560mA |
| Leakage Current | 1081@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-HW331M160V18X41YF to view detailed technical specifications.
No datasheet is available for this part.