NIC Components NRE-JL470M63V6.3X11F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 278mA |
| RoHS Compliant | Yes |
| Series | NRE-JL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRE-JL470M63V6.3X11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.