NIC Components NRE-S1R0M50V4X7TRF1F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 188R |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 9mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRE-S1R0M50V4X7TRF1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.