NIC Components NRE-S4R7M63V5X7TBF technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 26.3R |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 26mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRE-S4R7M63V5X7TBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.