Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NIC COMPONENTS

NRE-SR47M63V4X7F

Datasheet
NIC Components

NRE-SR47M63V4X7F

Cap Aluminum Lytic 0.47uF 63V 20% (4 X 7mm) Radial 1.5mm 282.33 Ohm 5mA 1000h 85°C Bulk

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Aluminum Electrolytic Capacitors
  4. Standard

Capacitance0.47
PolarityPOLARIZED
Quick Jump:

Technical Specifications

NIC Components NRE-SR47M63V4X7F technical specifications.

General

Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Length
7
Polarity
POLARIZED
Manufacturer Series
NRE-S
Capacitance
0.47
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
DC Rated Voltage
63
Series
NRE-S

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8532.22.00.20
REACH
Compliant
Military Spec
False

Datasheet

NIC Components NRE-SR47M63V4X7F Datasheet

Download the complete datasheet for NIC Components NRE-SR47M63V4X7F to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com