This is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 25VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The ripple current is 620 and the leakage current is 82.5uA at 2 minutes. The capacitor is rated for 2000 hours of lifetime and has a size of 10x12.5mm. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The terminal pitch is 5mm and the ESR type is standard. The operating temperature range is from -40 to 130 degrees Celsius.
NIC Components NRE-WY331M25V10X12.5F technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 620mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-WY331M25V10X12.5F to view detailed technical specifications.
No datasheet is available for this part.