This 200VDC electrolytic capacitor has a capacitance of 6.8uF with a tolerance of 20%. It features a standard ESR and a maximum operating temperature range of -25°C to 130°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting with a terminal pitch of 3.5mm.
NIC Components NRE-WY6R8M200V8X16F technical specifications.
| Capacitance | 6.8uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 36.59Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 180mA |
| Leakage Current | 176@1Min|55.8@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRE-WY6R8M200V8X16F to view detailed technical specifications.
No datasheet is available for this part.