NIC Components NREL102M16V12.5X16TRF technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.27Ohm |
| Ripple Current | 695mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NREL102M16V12.5X16TRF to view detailed technical specifications.
No datasheet is available for this part.