This 120uF electrolytic capacitor has a DC rated voltage of 400VDC and a tolerance of 20%. It features a low ESR of 2.76 and a ripple current of 1030. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
NIC Components NRLC121M400V25X25SF technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 2.76Ohm |
| Ripple Current | 1030mA |
| Leakage Current | 960@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLC121M400V25X25SF to view detailed technical specifications.
No datasheet is available for this part.