NIC Components NRLCW181M450V25.4X41SF technical specifications.
| Capacitance | 180uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.84Ohm |
| Ripple Current | 960mA |
| Leakage Current | 853.81@5MinuA |
| Lifetime | 3000h |
| Size | 25.4 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLCW181M450V25.4X41SF to view detailed technical specifications.
No datasheet is available for this part.