This 470uF aluminum electrolytic capacitor has a rated voltage of 220VDC and a tolerance of 20%. It features a low ESR of 0.529 and a ripple current of 1.4. The capacitor is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 105°C.
NIC Components NRLCW471M220V25.4X35SF technical specifications.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| ESR | 0.529Ohm |
| Ripple Current | 1.4mA |
| Leakage Current | 964.68@5MinuA |
| Lifetime | 3000h |
| Size | 25.4 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLCW471M220V25.4X35SF to view detailed technical specifications.
No datasheet is available for this part.