NIC Components NRLCW471M400V35X41SF technical specifications.
| Capacitance | 470uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.53Ohm |
| Ripple Current | 1810mA |
| Leakage Current | 1300.77@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLCW471M400V35X41SF to view detailed technical specifications.
No datasheet is available for this part.