This aluminum electrolytic capacitor features a capacitance of 68uF with a tolerance of 20% and a DC rated voltage of 385VDC. It has an ESR of 3.659 and a ripple current of 0.49. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. It operates within a temperature range of -25°C to 105°C.
NIC Components NRLCW680M385V22X25SF technical specifications.
| Capacitance | 68uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| ESR | 3.659Ohm |
| Ripple Current | 0.49mA |
| Leakage Current | 485.41@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLCW680M385V22X25SF to view detailed technical specifications.
No datasheet is available for this part.