This aluminum electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 80VDC with a tolerance of 20%. It has a low ESR of 0.085 and a high ripple current of 3210. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10. The operating temperature range is from -40 to 85 degrees Celsius.
NIC Components NRLM332M80V25X40 technical specifications.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.085Ohm |
| Ripple Current | 3210mA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLM332M80V25X40 to view detailed technical specifications.
No datasheet is available for this part.