NIC Components NRLMW331M200V25X25 technical specifications.
| Capacitance | 330uF |
| Package/Case | 200 |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 502mR |
| Length | 25mm |
| Mount | Snap in |
| Pitch | 10mm |
| Ripple Current | 1.2A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NRLMW331M200V25X25 to view detailed technical specifications.
No datasheet is available for this part.