This 220uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a low ESR type and a ripple current of 1050. The capacitor is designed for through hole mounting with a snap-in termination style. It has a lifetime of 3000 hours and operates within a temperature range of -40 to 105°C.
NIC Components NRLPW221M450V30X30SF technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.508Ohm |
| Ripple Current | 1050mA |
| Leakage Current | 943@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLPW221M450V30X30SF to view detailed technical specifications.
No datasheet is available for this part.