The NRLPW822M63V35X35SF is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and an ESR of 0.061. The capacitor is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -40°C to 105°C.
NIC Components NRLPW822M63V35X35SF technical specifications.
| Capacitance | 8200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.061Ohm |
| Ripple Current | 4040mA |
| Leakage Current | 2156@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLPW822M63V35X35SF to view detailed technical specifications.
No datasheet is available for this part.