The NRLQW221M450V22X45SF is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It has a low ESR of 1.51 and a high ripple current of 1050. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours.
NIC Components NRLQW221M450V22X45SF technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.51Ohm |
| Ripple Current | 1050mA |
| Leakage Current | 943@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NRLQW221M450V22X45SF to view detailed technical specifications.
No datasheet is available for this part.