This 330uF electrolytic capacitor has a rated voltage of 180VDC and a tolerance of 20%. It features a low ESR of 0.754 and a high ripple current of 1770. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate over a temperature range of -40 to 85 degrees Celsius.
NIC Components NRLR331M180V20X30SF technical specifications.
| Capacitance | 330uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| DC Rated Voltage | 180VDC |
| ESR | 0.754Ohm |
| Ripple Current | 1770mA |
| Lifetime | 3000h |
| Size | 20 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLR331M180V20X30SF to view detailed technical specifications.
No datasheet is available for this part.