This aluminum electrolytic capacitor has a capacitance of 33,000uF and a working voltage of 25VDC with a tolerance of 20%. It features a low ESR of 0.023 and a high ripple current of 6,750. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 3,000 hours.
NIC Components NRLR333M25V35X40SF technical specifications.
| Capacitance | 33000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.023Ohm |
| Ripple Current | 6750mA |
| Lifetime | 3000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLR333M25V35X40SF to view detailed technical specifications.
No datasheet is available for this part.