This 220uF aluminum electrolytic capacitor features a DC rated voltage of 450VDC and a tolerance of 20%. It has a low ESR type and is designed for use in applications where a high capacitance value is required. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 105°C.
NIC Components NRLUW221M450V25X35SF technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1630mA |
| Leakage Current | 943@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLUW221M450V25X35SF to view detailed technical specifications.
No datasheet is available for this part.