NIC Components NRM-S155K250F technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRM-S155K250F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.