This 22uF electrolytic capacitor is rated for 63VDC and 20% tolerance, with an ESR of 6.79 and a maximum ripple current of 100. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through hole radial package with a terminal pitch of 5mm and is suitable for operation between -40°C and 85°C.
NIC Components NRSA220M63V6.3X11TB technical specifications.
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 6.79Ohm |
| Ripple Current | 100mA |
| Leakage Current | 41.58@1Min|13.86@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSA220M63V6.3X11TB to view detailed technical specifications.
No datasheet is available for this part.