This is a 33uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a standard ESR type and a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It is designed for through hole mounting and has a size of 5 x 11mm. The capacitor has a lifetime of 2000 hours and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
NIC Components NRSA330M35V5X11TRF1F technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 6.04Ohm |
| Ripple Current | 95mA |
| Leakage Current | 34.65@1Min|11.55@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NRSA330M35V5X11TRF1F to view detailed technical specifications.
No datasheet is available for this part.