
120µF, 100VDC radial aluminum electrolytic capacitor with 20% tolerance. Features ultra-low ESR, 1045mA ripple current capability, and a 5000-hour lifespan at 105°C. This through-hole component has a 5mm terminal pitch, 0.6mm lead diameter, and measures 12.5 x 20mm. Designed for high stability at low temperatures, it offers polarized radial leads and a maximum impedance of 0.094Ω at 100kHz.
NIC Components NRSG121M100V12.5X20F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 20 |
| Capacitance | 120uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1045mA |
| Leakage Current | 120@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.094@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSG121M100V12.5X20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.