The NRSG821M25V10X20 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor is designed for use in through hole applications with a radial termination style. It has an ultra low ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for operation between -40°C and 105°C.
NIC Components NRSG821M25V10X20 technical specifications.
| Capacitance | 820uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1820mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSG821M25V10X20 to view detailed technical specifications.
No datasheet is available for this part.