The NRSG821M25V10X20TRF is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 25VDC. It features a high stability at low temperature, long life, and polarized design with radial leads. The capacitor has a maximum impedance of 0.023 ohms at 20°C and 100kHz, and a ripple current of 1820. It operates within a temperature range of -40°C to 105°C and has a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
NIC Components NRSG821M25V10X20TRF technical specifications.
| Capacitance | 820uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1820mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.023@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRSG821M25V10X20TRF to view detailed technical specifications.
No datasheet is available for this part.