NIC Components NRSH332M10V12.2X20F technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.2mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.48A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSH332M10V12.2X20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.